2N7611U8 vs IRHLNM7S7214 feature comparison

2N7611U8 Infineon Technologies AG

Buy Now Datasheet

IRHLNM7S7214 Infineon Technologies AG

Buy Now Datasheet
Active Active
INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
CHIP CARRIER, R-CBCC-N3
compliant compliant
EAR99 EAR99
HIGH RELIABILITY HIGH RELIABILITY
17.6 mJ 17.6 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
250 V 250 V
3.2 A 3.2 A
1.1 Ω 1.1 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-CBCC-N3 R-CBCC-N3
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
N-CHANNEL N-CHANNEL
23.2 W 23.2 W
12.8 A 12.8 A
YES YES
NO LEAD NO LEAD
BOTTOM BOTTOM
SWITCHING SWITCHING
SILICON SILICON
67 ns 67 ns
52 ns 52 ns
1 1
NOT SPECIFIED
RH - 100K Rad(Si)
NOT SPECIFIED

Compare 2N7611U8 with alternatives

Compare IRHLNM7S7214 with alternatives