Part Details for 2N7611U8 by Infineon Technologies AG
Overview of 2N7611U8 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7611U8
2N7611U8 CAD Models
2N7611U8 Part Data Attributes
|
2N7611U8
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2N7611U8
Infineon Technologies AG
Power Field-Effect Transistor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 17.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23.2 W | |
Pulsed Drain Current-Max (IDM) | 12.8 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 67 ns | |
Turn-on Time-Max (ton) | 52 ns |
Alternate Parts for 2N7611U8
This table gives cross-reference parts and alternative options found for 2N7611U8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7611U8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRHLNM7S3214 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | 2N7611U8 vs IRHLNM7S3214 |
IRHLNMC7S3214 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | 2N7611U8 vs IRHLNMC7S3214 |
IRHLNM7S7214SCS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | 2N7611U8 vs IRHLNM7S7214SCS |
IRHLNM7S7214 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | 2N7611U8 vs IRHLNM7S7214 |