IRGPH40KD2
vs
IXSH35N100A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
IXYS CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
ULTRAFAST
HIGH SPEED
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
19 A
70 A
Collector-Emitter Voltage-Max
1200 V
1000 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
640 ns
Gate-Emitter Thr Voltage-Max
5.5 V
7 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AC
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
160 W
300 W
Power Dissipation-Max (Abs)
160 W
300 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3.5 V
3.5 V
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-247AD
Pin Count
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time-Nom (toff)
1700 ns
Turn-on Time-Nom (ton)
300 ns
Compare IRGPH40KD2 with alternatives
Compare IXSH35N100A with alternatives