IRGPH40KD2
vs
HGTD7N60C3S9A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ONSEMI
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-252AA, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
ULTRAFAST
RC-IGBT
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
19 A
14 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
640 ns
275 ns
Gate-Emitter Thr Voltage-Max
5.5 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AC
TO-252AA
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
160 W
Power Dissipation-Max (Abs)
160 W
60 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
3.5 V
2 V
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DPAK-3 / TO-252-3
Manufacturer Package Code
369AS
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time-Max (toff)
675 ns
Turn-off Time-Nom (toff)
490 ns
Turn-on Time-Nom (ton)
20 ns
Compare IRGPH40KD2 with alternatives
Compare HGTD7N60C3S9A with alternatives