IRG4BC15UD-S vs IXSH35N100A feature comparison

IRG4BC15UD-S Infineon Technologies AG

Buy Now Datasheet

IXSH35N100A IXYS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG IXYS CORP
Package Description PLASTIC, D2PAK-3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 14 A 70 A
Collector-Emitter Voltage-Max 600 V 1000 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 400 ns 1700 ns
Turn-on Time-Nom (ton) 37 ns 300 ns
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-247AD
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Gate-Emitter Thr Voltage-Max 7 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247AD
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 300 W
Power Dissipation-Max (Abs) 300 W
VCEsat-Max 3.5 V

Compare IRG4BC15UD-S with alternatives

Compare IXSH35N100A with alternatives