IRG4BC10UDPBF
vs
IRG4BC20FPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8.5 A
16 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
Fall Time-Max (tf)
210 ns
Gate-Emitter Thr Voltage-Max
6 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
38 W
60 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
345 ns
640 ns
Turn-on Time-Nom (ton)
56 ns
41 ns
Base Number Matches
2
2
Additional Feature
FAST SWITCHING
Compare IRG4BC10UDPBF with alternatives
Compare IRG4BC20FPBF with alternatives