IRG4BC20FPBF vs IRG4PH40KDPBF feature comparison

IRG4BC20FPBF International Rectifier

Buy Now Datasheet

IRG4PH40KDPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-247AC
Package Description TO-220AB, 3 PIN LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 16 A 30 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W 160 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 640 ns 730 ns
Turn-on Time-Nom (ton) 41 ns 82 ns
Base Number Matches 2 2
HTS Code 8541.29.00.95
Fall Time-Max (tf) 330 ns
Peak Reflow Temperature (Cel) 250
Power Dissipation Ambient-Max 160 W
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 3.4 V

Compare IRG4BC20FPBF with alternatives

Compare IRG4PH40KDPBF with alternatives