IRG4BC20FPBF vs HGTG11N120CND feature comparison

IRG4BC20FPBF International Rectifier

Buy Now Datasheet

HGTG11N120CND Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature FAST SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 16 A 43 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 60 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 640 ns 570 ns
Turn-on Time-Nom (ton) 41 ns 33 ns
Base Number Matches 2 5
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare IRG4BC20FPBF with alternatives