IRFZ44ZSTRRPBF
vs
PHP153NQ08LT,127
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
NXP SEMICONDUCTORS
Part Package Code
D2PAK
TO-220AB
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas)
86 mJ
560 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
75 V
Drain Current-Max (ID)
51 A
75 A
Drain-source On Resistance-Max
0.0139 Ω
0.0066 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
80 W
300 W
Pulsed Drain Current-Max (IDM)
200 A
240 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRFZ44ZSTRRPBF with alternatives
Compare PHP153NQ08LT,127 with alternatives
PHP153NQ08LT,127 vs BUK752R7-30B
PHP153NQ08LT,127 vs BUK7506-75B
PHP153NQ08LT,127 vs BUK9230-100B,118
PHP153NQ08LT,127 vs IRFZ34VSTRL
PHP153NQ08LT,127 vs IRFZ44VZSPBF
PHP153NQ08LT,127 vs BUK9509-75A
PHP153NQ08LT,127 vs IRFZ34VSTRRPBF
PHP153NQ08LT,127 vs BUK9509-75A,127
PHP153NQ08LT,127 vs AUIRFZ44VZSTRR