PHP153NQ08LT,127
vs
AUIRFZ44VZSTRR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
D2PAK
Package Description
FLANGE MOUNT, R-PSFM-T3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
560 mJ
110 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
60 V
Drain Current-Max (ID)
75 A
57 A
Drain-source On Resistance-Max
0.0066 Ω
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
92 W
Pulsed Drain Current-Max (IDM)
240 A
230 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN OVER NICKEL
Compare PHP153NQ08LT,127 with alternatives
PHP153NQ08LT,127 vs BUK752R7-30B
PHP153NQ08LT,127 vs BUK7506-75B
PHP153NQ08LT,127 vs BUK9230-100B,118
PHP153NQ08LT,127 vs IRFZ34VSTRL
PHP153NQ08LT,127 vs IRFZ44VZSPBF
PHP153NQ08LT,127 vs BUK9509-75A
PHP153NQ08LT,127 vs IRFZ34VSTRRPBF
PHP153NQ08LT,127 vs BUK9509-75A,127
PHP153NQ08LT,127 vs IRLZ44ZLPBF
Compare AUIRFZ44VZSTRR with alternatives