PHP153NQ08LT,127
vs
IRFZ34VSTRRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
LEAD FREE, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
560 mJ
81 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
60 V
Drain Current-Max (ID)
75 A
30 A
Drain-source On Resistance-Max
0.0066 Ω
0.028 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
70 W
Pulsed Drain Current-Max (IDM)
240 A
120 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN OVER NICKEL
Compare PHP153NQ08LT,127 with alternatives
PHP153NQ08LT,127 vs BUK752R7-30B
PHP153NQ08LT,127 vs BUK7506-75B
PHP153NQ08LT,127 vs BUK9230-100B,118
PHP153NQ08LT,127 vs IRFZ34VSTRL
PHP153NQ08LT,127 vs IRFZ44VZSPBF
PHP153NQ08LT,127 vs BUK9509-75A
PHP153NQ08LT,127 vs BUK9509-75A,127
PHP153NQ08LT,127 vs AUIRFZ44VZSTRR
PHP153NQ08LT,127 vs IRLZ44ZLPBF
Compare IRFZ34VSTRRPBF with alternatives