IRFZ44N vs HUF75329P3 feature comparison

IRFZ44N NXP Semiconductors

Buy Now Datasheet

HUF75329P3 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NXP
Additional Feature ESD PROTECTED
Avalanche Energy Rating (Eas) 110 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 49 A 42 A
Drain-source On Resistance-Max 0.022 Ω 0.025 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
HTS Code 8541.29.00.95
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 94 W
Power Dissipation-Max (Abs) 94 W
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 105 ns

Compare IRFZ44N with alternatives

Compare HUF75329P3 with alternatives