IRFY9140MEBPBF vs IRFY9140ME feature comparison

IRFY9140MEBPBF Infineon Technologies AG

Buy Now Datasheet

IRFY9140ME International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 13 A 13 A
Drain-source On Resistance-Max 0.24 Ω 0.24 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-257AB TO-257AB
JESD-30 Code S-MSFM-P3 S-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 52 A 52 A
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 10
Pbfree Code No
HTS Code 8541.29.00.95
Case Connection ISOLATED
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 60 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 120 ns

Compare IRFY9140MEBPBF with alternatives

Compare IRFY9140ME with alternatives