IRFS31N20DTRRP vs STW30NF20 feature comparison

IRFS31N20DTRRP Infineon Technologies AG

Buy Now Datasheet

STW30NF20 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG STMICROELECTRONICS
Package Description SMALL OUTLINE, R-PSSO-G2 ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 420 mJ 140 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 31 A 30 A
Drain-source On Resistance-Max 0.082 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 124 A 120 A
Surface Mount YES NO
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer STMicroelectronics
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified

Compare IRFS31N20DTRRP with alternatives

Compare STW30NF20 with alternatives