STW30NF20
vs
FQB34N20LTM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220AB
D2PAK
Package Description
ROHS COMPLIANT, TO-220, 3 PIN
ROHS COMPLIANT, D2PAK-3
Pin Count
3
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
140 mJ
640 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
30 A
31 A
Drain-source On Resistance-Max
0.075 Ω
0.08 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
180 W
Pulsed Drain Current-Max (IDM)
120 A
124 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Manufacturer Package Code
2LD,TO263, SURFACE MOUNT
HTS Code
8541.29.00.95
Case Connection
DRAIN
Moisture Sensitivity Level
1
Compare STW30NF20 with alternatives
Compare FQB34N20LTM with alternatives