Part Details for STW30NF20 by STMicroelectronics
Overview of STW30NF20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STW30NF20
STW30NF20 CAD Models
STW30NF20 Part Data Attributes:
|
STW30NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW30NF20
STMicroelectronics
30A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STW30NF20
This table gives cross-reference parts and alternative options found for STW30NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW30NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS31N20DTRRP | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Infineon Technologies AG | STW30NF20 vs IRFS31N20DTRRP |
FQB34N20TM | Power Field-Effect Transistor, 31A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STW30NF20 vs FQB34N20TM |
IRFS31N20DTRRP | Power Field-Effect Transistor, 31A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | STW30NF20 vs IRFS31N20DTRRP |
FQB34N20TM-AM002 | Power MOSFET, N-Channel, QFET®, 200 V, 31 A, 75 mΩ, D2PAK, TO-263 2L (D2PAK), 800-REEL | onsemi | STW30NF20 vs FQB34N20TM-AM002 |
FQB34N20LTM | Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK, 800-REEL | onsemi | STW30NF20 vs FQB34N20LTM |
IRFP250R | 33A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | STW30NF20 vs IRFP250R |
STW34NB20 | 34A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | STW30NF20 vs STW34NB20 |
IRFP250R | Power Field-Effect Transistor, 33A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Harris Semiconductor | STW30NF20 vs IRFP250R |
IRFP250NPBF | Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | STW30NF20 vs IRFP250NPBF |
FQB34N20 | Power Field-Effect Transistor, 31A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | STW30NF20 vs FQB34N20 |