IRFP341 vs IRFP350 feature comparison

IRFP341 Samsung Semiconductor

Buy Now Datasheet

IRFP350 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-3P TO-3P
Package Description TO-3P, 3 PIN TO-3P, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 520 mJ
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 350 V 400 V
Drain Current-Max (ID) 10 A 15 A
Drain-source On Resistance-Max 0.55 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 150 W 180 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 111 ns
Turn-on Time-Max (ton) 62 ns
Base Number Matches 1 2

Compare IRFP341 with alternatives

Compare IRFP350 with alternatives