IRFP350 vs SSH22N35 feature comparison

IRFP350 General Electric Solid State

Buy Now Datasheet

SSH22N35 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 16 1
Part Package Code TO-3P
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Configuration SINGLE
DS Breakdown Voltage-Min 350 V
Drain Current-Max (ID) 22 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 230 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare SSH22N35 with alternatives