IRFN240SMD-JQR-BR4 vs IRFN240R4 feature comparison

IRFN240SMD-JQR-BR4 TT Electronics Resistors

Buy Now Datasheet

IRFN240R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description CHIP CARRIER, R-CBCC-N3 CHIP CARRIER, R-XBCC-N3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 450 mJ 450 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 13.9 A 13.9 A
Drain-source On Resistance-Max 0.25 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-XBCC-N3
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 56 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220SM
Pin Count 3
Transistor Application SWITCHING

Compare IRFN240SMD-JQR-BR4 with alternatives

Compare IRFN240R4 with alternatives