IRFN240R4
vs
IRFN240PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220SM
Package Description
CHIP CARRIER, R-XBCC-N3
CHIP CARRIER, R-CBCC-N3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
450 mJ
450 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
13.9 A
18 A
Drain-source On Resistance-Max
0.25 Ω
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XBCC-N3
R-CBCC-N3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
125 W
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time-Max (toff)
125 ns
Turn-on Time-Max (ton)
172 ns
Compare IRFN240R4 with alternatives
Compare IRFN240PBF with alternatives