IRFM240-QR-B
vs
IRFM240-QR-BR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
18 A
18 A
Drain-source On Resistance-Max
0.25 Ω
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TO-254AA
Pin Count
3
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare IRFM240-QR-B with alternatives
Compare IRFM240-QR-BR1 with alternatives