IRFM240-QR-BR1 vs IRFM240-JQR-BR1 feature comparison

IRFM240-QR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IRFM240-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-254AA TO-254AA
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-MSFM-P3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.25 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare IRFM240-QR-BR1 with alternatives

Compare IRFM240-JQR-BR1 with alternatives