IRFM240-QR-B vs IRFM240 feature comparison

IRFM240-QR-B TT Electronics Resistors

Buy Now Datasheet

IRFM240 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, S-MSFM-P3 HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.25 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 R-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 450 mJ
JESD-609 Code e0
Power Dissipation-Max (Abs) 125 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING

Compare IRFM240-QR-B with alternatives

Compare IRFM240 with alternatives