IRF820 vs IRF822 feature comparison

IRF820 International Rectifier

Buy Now Datasheet

IRF822 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 2.2 A
Drain-source On Resistance-Max 3 Ω 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 50 W 50 W
Power Dissipation-Max (Abs) 50 W 50 W
Pulsed Drain Current-Max (IDM) 8 A 7 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 62 1
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Avalanche Energy Rating (Eas) 210 mJ
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 33 ns

Compare IRF820 with alternatives

Compare IRF822 with alternatives