IRF641 vs BUK456-200B feature comparison

IRF641 International Rectifier

Buy Now Datasheet

BUK456-200B North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 150 V
Drain Current-Max (ID) 18 A 17 A
Drain-source On Resistance-Max 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 150 W
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 16 3
Package Description ,

Compare IRF641 with alternatives