IRF640S vs SIHF640S-GE3 feature comparison

IRF640S Vishay Siliconix

Buy Now Datasheet

SIHF640S-GE3 Vishay Siliconix

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SILICONIX VISHAY SILICONIX
Part Package Code D2PAK D2PAK
Package Description TO-263, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 580 mJ 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 130 W
Time@Peak Reflow Temperature-Max (s) 40

Compare IRF640S with alternatives

Compare SIHF640S-GE3 with alternatives