IRF640S vs IRF640NSTRL feature comparison

IRF640S Motorola Mobility LLC

Buy Now Datasheet

IRF640NSTRL International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, D2PAK-2/3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Part Package Code D2PAK
Pin Count 3
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 247 mJ
JESD-609 Code e0
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 225
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 72 A
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare IRF640S with alternatives

Compare IRF640NSTRL with alternatives