IRF640S vs IRF640SPBF feature comparison

IRF640S Vishay Siliconix

Buy Now Datasheet

IRF640SPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SILICONIX INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, D2PAK-3 LEAD FREE, PLASTIC, D2PAK-3
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 580 mJ 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 1
HTS Code 8541.29.00.95
kg CO2e/kg 8.8
Average Weight (mg) 1979.3
CO2e (mg) 17417.841
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 130 W
Time@Peak Reflow Temperature-Max (s) 30

Compare IRF640S with alternatives

Compare IRF640SPBF with alternatives