IRF5210-024
vs
IXTA52P10P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
IXYS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
35 A
52 A
Drain-source On Resistance-Max
0.06 Ω
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-263AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
D2PAK
Package Description
PLASTIC, TO-263, 3 PIN
Pin Count
4
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
1500 mJ
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
130 A
Time@Peak Reflow Temperature-Max (s)
10
Compare IRF5210-024 with alternatives
Compare IXTA52P10P with alternatives