IRF449 vs IRFBE32 feature comparison

IRF449 International Rectifier

Buy Now Datasheet

IRFBE32 Semiconductor Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMICONDUCTOR TECHNOLOGY INC
Package Description FLANGE MOUNT, O-MBFM-P2 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 8.6 A
Drain-source On Resistance-Max 0.75 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 34 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 3

Compare IRF449 with alternatives