IRF449 vs FQB6N40C feature comparison

IRF449 International Rectifier

Buy Now Datasheet

FQB6N40C onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ON SEMICONDUCTOR
Package Description FLANGE MOUNT, O-MBFM-P2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 400 V
Drain Current-Max (ID) 8.6 A 6 A
Drain-source On Resistance-Max 0.75 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 34 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 270 mJ
Moisture Sensitivity Level 1
Transistor Application SWITCHING

Compare IRF449 with alternatives