IRF353 vs IRF351 feature comparison

IRF353 Motorola Semiconductor Products

Buy Now Datasheet

IRF351

Part not found

Search for IRF351
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description METAL PACKAGE-2
Reach Compliance Code unknown
ECCN Code EAR99
Category CO2 Kg 8.8
Configuration SINGLE
DS Breakdown Voltage-Min 350 V
Drain Current-Max (ID) 13 A
Drain-source On Resistance-Max 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1

Compare IRF353 with alternatives