IR3081AMTR
vs
IR3081AMTRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN, LCC28,.2SQ,20
|
5 X 5 MM, LEAD FREE, MLPQ-28
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-30 Code |
S-PQCC-N28
|
S-XQCC-N28
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.2SQ,20
|
LCC28,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
14 V
|
14 V
|
Supply Voltage-Min (Vsup) |
9.5 V
|
9.5 V
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
345 kHz
|
345 kHz
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Moisture Sensitivity Level |
|
2
|
|
|
|
Compare IR3081AMTR with alternatives
Compare IR3081AMTRPBF with alternatives