IR3081AMTR vs IR3081AM feature comparison

IR3081AMTR International Rectifier

Buy Now Datasheet

IR3081AM International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code QFN QFN
Package Description HVQCCN, LCC28,.2SQ,20 HVQCCN, LCC28,.2SQ,20
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e0 e0
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.2SQ,20 LCC28,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 14 V 14 V
Supply Voltage-Min (Vsup) 9.5 V 9.5 V
Surface Mount YES YES
Switching Frequency-Max 345 kHz 345 kHz
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 2
Pbfree Code No