Part Details for IR3081AMTR by International Rectifier
Overview of IR3081AMTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR3081AMTR
IR3081AMTR CAD Models
IR3081AMTR Part Data Attributes
|
IR3081AMTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3081AMTR
International Rectifier
Analog Circuit, 1 Func, PQCC28, 5 X 5 MM, MLPQ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 345 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3081AMTR
This table gives cross-reference parts and alternative options found for IR3081AMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3081AMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3081AMPBF | Analog Circuit, 1 Func, 5 X 5 MM, LEAD FREE, MLPQ-28 | International Rectifier | IR3081AMTR vs IR3081AMPBF |
IR3081AM | Analog Circuit, 1 Func, PQCC28, 5 X 5 MM, MLPQ-28 | International Rectifier | IR3081AMTR vs IR3081AM |
IR3081AMTRPBF | Analog Circuit, 1 Func, 5 X 5 MM, LEAD FREE, MLPQ-28 | Infineon Technologies AG | IR3081AMTR vs IR3081AMTRPBF |
IR3081AMTRPBF | Analog Circuit, 1 Func, 5 X 5 MM, LEAD FREE, MLPQ-28 | International Rectifier | IR3081AMTR vs IR3081AMTRPBF |