IR2110PBF vs IR2110 feature comparison

IR2110PBF International Rectifier

Buy Now Datasheet

IR2110 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, MS-001AC, DIP-14 DIP-14
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES
Interface IC Type HALF BRIDGE BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e3
Length 19.305 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics PUSH-PULL
Output Peak Current Limit-Nom 2.5 A
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.125 µs
Turn-on Time 0.15 µs
Width 7.62 mm
Base Number Matches 2 3

Compare IR2110PBF with alternatives