IPS7081RPBF vs AUIPS6041RTRL feature comparison

IPS7081RPBF International Rectifier

Buy Now Datasheet

AUIPS6041RTRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252 TO-252
Package Description LEAD FREE, TO-252, DPAK-5 ROHS COMPLIANT, DPAK, TO-252, 5 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.54 mm 6.54 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Output Current Flow Direction SINK SINK
Output Current-Max 2.3 A 0.005 A
Output Peak Current Limit-Nom 7 A 7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-252
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.39 mm 2.52 mm
Supply Voltage-Max 5.5 V 28 V
Supply Voltage-Min 4 V 6 V
Supply Voltage-Nom 5 V 14 V
Supply Voltage1-Max 35 V
Supply Voltage1-Min 6 V
Supply Voltage1-Nom 14 V
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.14 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 50 µs 20 µs
Turn-on Time 45 µs 15 µs
Width 6.095 mm 6.095 mm
Base Number Matches 1 2
Screening Level AEC-Q100

Compare IPS7081RPBF with alternatives

Compare AUIPS6041RTRL with alternatives