AUIPS6041S
vs
IPS6041STRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
5
5
Output Current Flow Direction
SINK
Output Current-Max
0.005 A
2.3 A
Output Peak Current Limit-Nom
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
5.084 mm
Supply Voltage-Max
28 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
20 µs
Turn-on Time
15 µs
Width
9.015 mm
Base Number Matches
2
1
Compare AUIPS6041S with alternatives
Compare IPS6041STRPBF with alternatives