IPS1031PBF
vs
AUIPS1031
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-220AB
|
|
Package Description |
LEAD FREE, TO-220AB, 3 PIN
|
ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
THERMAL; OVER VOLTAGE
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
HALF BRIDGE BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current Flow Direction |
SINK
|
SINK
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
28 V
|
Supply Voltage-Min |
4.5 V
|
6 V
|
Supply Voltage-Nom |
5 V
|
14 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Turn-off Time |
200 µs
|
200 µs
|
Turn-on Time |
30 µs
|
30 µs
|
Base Number Matches |
1
|
7
|
Samacsys Manufacturer |
|
Infineon
|
Screening Level |
|
AEC-Q100
|
|
|
|