Part Details for AUIPS1031 by Infineon Technologies AG
Overview of AUIPS1031 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8840
|
Newark | Power Load Switch, 6 V, 3-To-220Ab, Power Load Switch Type:Low Side, Input Voltage:6V, Current Limit:18A, On State Resistance:0.04Ohm, Ic Case/Package:To-220Ab, No. Of Pins:3Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon AUIPS1031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AUIPS1031
AUIPS1031 CAD Models
AUIPS1031 Part Data Attributes:
|
AUIPS1031
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS1031
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 30 µs |
Alternate Parts for AUIPS1031
This table gives cross-reference parts and alternative options found for AUIPS1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1031PBF | Half Bridge Based Peripheral Driver, 1 Driver, MOS, PSFM3, LEAD FREE, TO-220AB, 3 PIN | International Rectifier | AUIPS1031 vs IPS1031PBF |