IPS1011SPBF vs IPS1011STRLPBF feature comparison

IPS1011SPBF International Rectifier

Buy Now Datasheet

IPS1011STRLPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description LEAD FREE, D2PAK-3 LEAD FREE, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 2
Output Current Flow Direction SINK SINK
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.084 mm 5.084 mm
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 1000 µs 1000 µs
Turn-on Time 150 µs 150 µs
Width 9.08 mm 9.08 mm
Base Number Matches 1 1

Compare IPS1011SPBF with alternatives

Compare IPS1011STRLPBF with alternatives