IPBT-103-H1-T-S-RA-K
vs
10136656-0311LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.30
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED, SHROUDED
RATED CURRENT(POWER): 8.5A
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
SN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
2
Body Breadth
0.219 inch
Body Depth
0.39 inch
Body Length
0.498 inch
Contact Arrangement
S0P3
Contact Finish Termination
Tin (Sn)
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Insertion Force-Max
4.448 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Reference Standard
UL
Terminal Length
0.125 inch
UL Flammability Code
94V-0
Withdrawl Force-Min
2.0016 N
Compare IPBT-103-H1-T-S-RA-K with alternatives
Compare 10136656-0311LF with alternatives