IPBT-103-H1-T-S-RA-K
vs
0039307030
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
MOLEX LLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED, SHROUDED
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
TIN (100)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
39-01-4031
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Contact Finish Termination
TIN
JESD-609 Code
e3
UL Flammability Code
94V-0
Compare IPBT-103-H1-T-S-RA-K with alternatives
Compare 0039307030 with alternatives