10136656-0311LF vs 0039307030 feature comparison

10136656-0311LF Amphenol FCi

Buy Now Datasheet

0039307030 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A POLARIZED
Body Breadth 0.219 inch
Body Depth 0.39 inch
Body Length 0.498 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P3
Contact Finish Mating SN TIN (100)
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information 39-01-4031

Compare 10136656-0311LF with alternatives

Compare 0039307030 with alternatives