IPB65R110CFDATMA1 vs IPI60R099CPXKSA1 feature comparison

IPB65R110CFDATMA1 Infineon Technologies AG

Buy Now Datasheet

IPI60R099CPXKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code D2PAK TO-262AA
Package Description TO-263, D2PAK-3/2 IN-LINE, R-PSIP-T3
Pin Count 4 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 52 Weeks
Samacsys Manufacturer Infineon Infineon
Avalanche Energy Rating (Eas) 845 mJ 800 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 600 V
Drain Current-Max (ID) 31.2 A 31 A
Drain-source On Resistance-Max 0.11 Ω 0.099 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-262AA
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 99.6 A 93 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IPB65R110CFDATMA1 with alternatives

Compare IPI60R099CPXKSA1 with alternatives