IPI60R099CPXKSA1 vs SIHP33N60E-GE3 feature comparison

IPI60R099CPXKSA1 Infineon Technologies AG

Buy Now Datasheet

SIHP33N60E-GE3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Part Package Code TO-262AA
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon Vishay
Avalanche Energy Rating (Eas) 800 mJ 793 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 31 A 33 A
Drain-source On Resistance-Max 0.099 Ω 0.099 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 93 A 88 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 278 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IPI60R099CPXKSA1 with alternatives

Compare SIHP33N60E-GE3 with alternatives