IP140AG-15-883B vs MC78M08ABDT/RK feature comparison

IP140AG-15-883B TT Electronics Resistors

Buy Now Datasheet

MC78M08ABDT/RK onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ON SEMICONDUCTOR
Package Description , TO-252, SMSIP3H,.38,90TB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1 A 0.5 A
Output Voltage1-Max 15.15 V 8.3 V
Output Voltage1-Min 14.85 V 7.7 V
Output Voltage1-Nom 15 V 8 V
Package Body Material METAL PLASTIC/EPOXY
Package Code SFM TO-252
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 2%
Base Number Matches 2 1
Pbfree Code No
Part Package Code TO-252
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V
Input Voltage-Min 10.5 V
JESD-609 Code e0
Length 6.54 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.16%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SMSIP3H,.38,90TB
Packing Method TR
Seated Height-Max 2.38 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.29 mm
Width 6.095 mm

Compare IP140AG-15-883B with alternatives

Compare MC78M08ABDT/RK with alternatives