IP120MAH-15R1 vs LM120H-15/NOPB feature comparison

IP120MAH-15R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM120H-15/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description TO-39, TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 35 V
Input Voltage-Min 17.5 V 17 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 15.45 V 15.5 V
Output Voltage1-Min 14.55 V 14.5 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Gold (Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 3%
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 3 V
Input Voltage Absolute-Max 40 V
Length 8.255 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Seated Height-Max 4.7 mm
Technology BIPOLAR
Terminal Pitch 4.699 mm
Width 8.255 mm

Compare IP120MAH-15R1 with alternatives

Compare LM120H-15/NOPB with alternatives