IP120-12K
vs
IP1R17G-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-204AA
Package Description
TO-3,
TO-257,
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
35 V
Input Voltage-Min
14.5 V
17.5 V
JESD-30 Code
O-MBFM-P2
R-PSFM-P3
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-3
TO-257
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
4%
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Terminal Finish
TIN LEAD
Compare IP120-12K with alternatives
Compare IP1R17G-15 with alternatives