IP1R17G-15 vs 5962-8874801TC feature comparison

IP1R17G-15 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8874801TC TT Electronics Resistors

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSFM-P3 R-MSFM-T3
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Output Voltage1-Max 15.45 V
Output Voltage1-Min 14.55 V
Voltage Tolerance-Max 3%

Compare IP1R17G-15 with alternatives

Compare 5962-8874801TC with alternatives